EBM08DKUN

Heilind Number:SULEBM08DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DKUN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DKUN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DKUN

Detailed Description

Introducing our PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBM08DKUN. Designed for high-performance applications, this connector features a female gender with two rows, offering a secure and reliable connection. With a pitch of 3.96mm and 16 positions, it allows for efficient data transmission. The contact material is Phosphor Bronze with gold plating, ensuring optimal conductivity. Operating at a voltage of 950 VAC and an amperage of 3A, it meets rigorous industry standards. The cantilever contact type and right-angle orientation provide versatility in installation. With a termination method of thru-hole and termination plating of matte tin, it guarantees durability even in harsh environments. The connector's compact design, measuring 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained applications. From telecommunications to industrial machinery, this connector is a perfect choice for demanding electronic systems.