EBM08DKUS

Heilind Number:SULEBM08DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DKUS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DKUS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DKUS

Detailed Description

The EBM08DKUS is a high-performance board-to-board PCB connector designed for demanding industrial applications. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector ensures reliable connectivity in even the harshest environments. Featuring female gender, 2 rows, side hole mount type, and thru-hole termination method, it offers easy and secure installation. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. With a pitch of 3.96 mm, 16 positions, and cantilever contact type, it enables efficient signal transmission. The right-angle orientation and compact dimensions of 13.97 mm height and 9.4 mm width make it suitable for space-constrained applications. The matte tin termination plating ensures durability. Trusted for its quality and performance, the EBM08DKUS is an essential component in electronic systems where reliability is paramount.