EBM08DKUT

Heilind Number:SULEBM08DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DKUT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DKUT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DKUT

Detailed Description

The PBT & Phosphor Bronze .00 Female Connector, SKU EBM08DKUT, offers reliable connectivity for your electronic projects. With an amperage rating of 3A and a voltage capacity of 950VAC, this connector is suitable for high-power applications. Featuring two rows of 16 positions each, it provides ample connectivity options. The threaded mount type and thru-hole termination method ensure secure and stable installation on your PCB. Constructed with phosphor bronze contacts plated with gold, it guarantees excellent signal transmission. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. With a compact design, measuring just 13.97mm in height and 9.4mm in width, it saves valuable space on your board. The connector's cantilever contact type and right-angle orientation further enhance its versatility. Whether you're working on board-to-board connections or card edge interfaces, the EBM08DKUT is a reliable choice.