EBM08DRAH

Heilind Number:SULEBM08DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DRAH
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DRAH

Detailed Description

Introducing the EBM08DRAH Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. Featuring a sturdy construction with PBT and Phosphor Bronze materials, this connector ensures reliable operation even in demanding environments. Its female gender, two rows, and clearance hole mount type make it easy to install on PCBs. The Thru Hole termination method guarantees secure connections, while the Gold-plated Phosphor Bronze contacts offer excellent conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for a wide range of applications. The Full Bellow contact type and right-angle orientation further enhance its versatility. With 16 positions and a tail length of 3.18mm, it provides ample connectivity options. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. Measuring 10.95mm in height and 8.26mm in width, it fits compactly on PCBs. The Matte Tin termination plating adds durability, making it a reliable choice for industrial use. Elevate your connectivity solutions with the EBM08DRAH connector.