| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM08DRAI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM08DRAI |
EBM08DRAI
| Heilind Number: | SULEBM08DRAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM08DRAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing our Board To Board PCB Connector, the EBM08DRAI. This high-performance connector features a durable construction of PBT & Phosphor Bronze with gold contact plating, ensuring reliable signal transmission. With an amperage rating of 5A and voltage capability of 950VAC, it is suitable for a wide range of applications. The connector offers 16 positions in a 2-row configuration, with a pitch of 3.96mm (.156 in) for efficient PCB connections. Its right-angle orientation and threaded mount type allow for secure and space-saving installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Trust in the EBM08DRAI for seamless board-to-board connectivity in your electronic designs.

