EBM08DRAS

Heilind Number:SULEBM08DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DRAS
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DRAS

Detailed Description

The EBM08DRAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable conductivity and durability. With a 5A amperage rating and 950VAC voltage rating, it is suitable for power and signal transmission. The 16-position, 2-row design with a 3.96mm pitch and right-angle orientation offers efficient PCB connectivity. Its full bellow contact type and thru-hole termination method guarantee secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. RoHS compliant with matte tin termination plating, it meets high industry standards for quality and reliability. Perfect for industrial, aerospace, and telecommunications applications, the EBM08DRAS ensures superior performance in every use case.