EBM08DREH

Heilind Number:SULEBM08DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DREH
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DREH

Detailed Description

The EBM08DREH is a high-performance female PCB connector designed for demanding industrial applications. With a current rating of 5 A and a voltage capacity of 950 VAC, this connector ensures reliable power transmission. Featuring two rows of 16 positions each, it offers ample connectivity options. The termination method using eyelets and contact material of phosphor bronze with gold plating guarantee excellent signal integrity. Its straight orientation and clearance hole mount type make installation easy. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for harsh environments. RoHS compliant and with termination plating of matte tin, it meets stringent environmental standards. Ideal for board-to-board and card edge connections, the EBM08DREH is a dependable solution for critical electronic systems.