EBM08DREN

Heilind Number:SULEBM08DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DREN
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DREN

Detailed Description

Introducing the EBM08DREN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable power and signal transmission. With a maximum voltage rating of 950 VAC and an amperage of 5A, it meets stringent performance standards. The connector offers 16 positions in a dual-row configuration, making it ideal for complex circuit connections. Its straight orientation and eyelet termination method provide easy installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a compact design measuring 10.95mm in height and 8.26mm in width, it saves space on the PCB. The EBM08DREN is the perfect choice for aerospace, defense, and industrial applications where reliability is paramount.