EBM08DRES

Heilind Number:SULEBM08DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DRES
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DRES

Detailed Description

The SKU EBM08DRES is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 5A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Featuring a gender and orientation of female and straight, it is suitable for various electronic devices. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With two rows and 16 positions, it offers ample connectivity options. The termination method of eyelet and termination plating of matte tin further enhance its durability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, allows for easy integration into circuit boards. Overall, the EBM08DRES is a reliable and high-quality solution for efficient PCB connections.