EBM08DRFF

Heilind Number:SULEBM08DRFF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DRFF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DRFF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DRFF

Detailed Description

Introducing the EBM08DRFF, a high-performance female connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage of 950VAC, it is suitable for power and signal transmission. The connector offers 16 positions across 2 rows, with a pitch of 3.96mm (.156 in) for easy installation on PCBs. Its straight orientation and floating bobbin mount type provide flexibility in design. The contacts, made of Phosphor Bronze and plated with gold, guarantee excellent conductivity and corrosion resistance. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial applications. Its compact size, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), makes it suitable for space-constrained designs. Termination is done through reliable thru-hole soldering with matte tin plating. Trust the EBM08DRFF for secure and durable board-to-board or card edge connections in your next project.