EBM08DRFH

Heilind Number:SULEBM08DRFH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DRFH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DRFH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DRFH

Detailed Description

The EBM08DRFH is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring PBT and phosphor bronze construction, it ensures durability in demanding environments. With a 5A amperage and 950VAC voltage rating, this connector is suitable for high-power applications. The female gender, 2-row configuration, and 16 positions cater to versatile connectivity needs. Its clearance hole mount type and thru-hole termination method offer easy installation. The contact material is phosphor bronze with gold plating for enhanced conductivity. Operating in a wide temperature range from -65 to 125°C, it guarantees stable performance. The compact design, with a connector height of 10.95mm and width of 8.26mm, saves space on the PCB. Overall, the EBM08DRFH is a reliable solution for efficient power distribution in various electronic systems.