EBM08DRFN

Heilind Number:SULEBM08DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DRFN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DRFN
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DRFN

Detailed Description

EBM08DRFN is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 5A and a voltage resistance of 950VAC, it ensures reliable power transmission. Featuring two rows of 16 female contacts with a pitch of 3.96mm (.156 in), it offers secure connectivity. The contacts are made of durable gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. With a straight orientation and thru-hole termination method, installation is straightforward. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, measuring 10.95mm (.431 in) in height and .325 in (8.26mm) in width, makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term reliability. Overall, the EBM08DRFN is a top choice for high-reliability board-to-board connections in various industries.