EBM08DRFS

Heilind Number:SULEBM08DRFS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DRFS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DRFS
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DRFS

Detailed Description

Introducing the EBM08DRFS, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek side-hole mount type and durable termination method through-hole, this connector ensures secure and reliable connections. Featuring PBT and Phosphor Bronze construction with gold contact plating, it guarantees excellent conductivity and resistance to corrosion. Boasting a 5A amperage and 950VAC voltage, it meets stringent power requirements. The 16-position, 2-row design with a 3.96mm pitch and full bellow contact type enables efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. With a compact connector height of 10.95mm and a width of 8.26mm, it's space-saving yet robust. The matte tin termination plating ensures long-term durability. Perfect for aerospace, defense, and industrial applications, this connector, with its EBM08DRFS acronym, is the epitome of reliability and performance.