EBM08DRKF

Heilind Number:SULEBM08DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DRKF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DRKF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DRKF

Detailed Description

The EBM08DRKF is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 5A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The female gender, two rows, and straight orientation make it versatile for various PCB layouts. The Full Bellow contact type and gold-plated phosphor bronze contacts guarantee low contact resistance and optimal signal integrity. With a pitch of 3.96mm and 16 positions, it offers high-density connectivity. The termination method is through-hole with matte tin plating, providing secure and durable solder connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. With a connector height of 10.95mm and width of 8.26mm, it offers a compact yet robust solution for your PCB interconnection needs. Trust the EBM08DRKF for high-reliability performance in critical systems.