| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM08DRKH-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 16 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM08DRKH-S13 |
EBM08DRKH-S13
| Heilind Number: | SULEBM08DRKH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM08DRKH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM08DRKHS13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity even in harsh environments. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The connector offers 16 positions in a compact design, with a pitch of 3.96mm (.156 in) and straddle orientation for easy installation. Its full bellow contact type and card extender termination method provide secure and stable connections. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial applications. Trust the EBM08DRKHS13 for superior performance and durability in your next project.

