EBM08DRKH

Heilind Number:SULEBM08DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DRKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DRKH
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DRKH

Detailed Description

The EBM08DRKH is a high-performance board-to-board PCB connector designed for reliable power distribution in electronic applications. With a compact form factor and durable construction, this connector is ideal for use in harsh environments. Featuring PBT and phosphor bronze materials, gold-plated contacts, and a 5A amperage rating, it ensures efficient power transfer with minimal signal loss. The straight orientation, 2-row design, and 16 positions offer versatile connectivity options. With a voltage rating of 950VAC and an operating temperature range of -65 to 125°C, it guarantees safe and stable performance. The through-hole termination method and matte tin plating make installation easy and secure. Perfect for aerospace, military, and industrial applications, the EBM08DRKH is a dependable solution for demanding connectivity needs.