EBM08DRKI-S13

Heilind Number:SULEBM08DRKI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DRKI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DRKI-S13
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DRKI-S13

Detailed Description

The EBM08DRKI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold plating, this connector ensures reliable connectivity with low resistance. With a 5A amperage rating and 950VAC voltage capacity, it is suitable for power and signal transmission. The connector has a female gender, 2 rows with 16 positions, and a pitch of 3.96mm (.156 inches), allowing for efficient data transfer. Its orientation is straddle, and termination method is via card extender with matte tin plating, ensuring durability in harsh environments. Operating temperature range of -65 to 125°C makes it ideal for a wide range of industries. With a compact size of 10.95mm (.431 inches) in height and .325 inches (8.26mm) in width, it is space-efficient. The EBM08DRKI-S13 is a crucial component for high-reliability electronic systems.