EBM08DRKI

Heilind Number:SULEBM08DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DRKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DRKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DRKI

Detailed Description

Introducing the EBM08DRKI, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a durable construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and corrosion resistance. With a 5A amperage and 950VAC voltage rating, it is suitable for high-power applications. The connector offers 16 positions arranged in two rows with a pitch of 3.96mm, allowing for efficient signal transfer. Its straight orientation and threaded mount type provide secure and stable installation on PCBs. With a wide operating temperature range of -65 to 125°C, it is ideal for use in harsh industrial settings. The Matte Tin termination plating enhances solderability and durability. Perfect for aerospace, defense, and other hi-rel industries, the EBM08DRKI meets the highest standards for performance and reliability.