EBM08DRKN-S13

Heilind Number:SULEBM08DRKN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DRKN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DRKN-S13
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DRKN-S13

Detailed Description

Introducing the EBM08DRKN-S13, a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable conductivity even in demanding environments. With a current rating of 5A and voltage capacity of 950VAC, it offers robust power transmission. The 16-position, 2-row design with a pitch of 3.96mm allows for efficient signal transfer. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in extreme conditions. The Full Bellow contact type and Matte Tin termination plating guarantee secure connections. Measuring 10.95mm in height and .325 inches in width, this connector is compact yet sturdy. Whether used in aerospace, defense, or industrial settings, the EBM08DRKN-S13 ensures superior performance and longevity. Upgrade your connectivity with this premium quality connector.