EBM08DRKN

Heilind Number:SULEBM08DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DRKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DRKN
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DRKN

Detailed Description

Introducing the EBM08DRKN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Featuring a 2-row configuration with 16 positions, it provides ample connectivity options. The termination method of Thru Hole, along with Gold-plated Phosphor Bronze contacts, guarantees excellent conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for a wide range of power and signal transmission tasks. Its straight orientation and low-profile design make it easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -65 to 125°C, the EBM08DRKN is a dependable choice for mission-critical systems. Trust in its Matte Tin termination plating for long-term durability. Whether for industrial, aerospace, or telecom applications, this connector, part of the EBM series, delivers exceptional performance you can rely on.