EBM08DRKS-S13

Heilind Number:SULEBM08DRKS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DRKS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DRKS-S13
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DRKS-S13

Detailed Description

Introducing SKU EBM08DRKS-S13, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision, this connector features a robust construction of PBT and Phosphor Bronze, ensuring durability and reliable performance. With an amperage rating of 5A and a voltage capacity of 950VAC, it meets the demands of high-power systems. The female gender, two rows, and side hole mount type make it versatile for various configurations. Utilizing Card Extender termination method and Gold-plated Phosphor Bronze contacts, it guarantees excellent conductivity. The 16 positions, Full Bellow contact type, and Straddle orientation offer secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, ensures space efficiency. The Matte Tin termination plating enhances longevity. Ideal for hi-rel applications, this connector, also known by the acronym EBM08DRKSS13, is a must-have component for your PCB connectivity needs.