EBM08DRKS

Heilind Number:SULEBM08DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DRKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DRKS
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DRKS

Detailed Description

Introducing the EBM08DRKS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable connectivity even in harsh environments. With a current rating of 5A and a voltage capability of 950VAC, it is suitable for power and signal transmission. The 2-row, 16-position configuration with a pitch of 3.96mm allows for efficient PCB mating. Its straight orientation and side-hole mount type offer versatility in installation. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace systems. With a compact size of 10.95mm in height and .325in in width, it saves space on the PCB. Trust the EBM08DRKS for high-reliability connectivity in your electronic designs.