EBM08DRMH-S288

Heilind Number:SULEBM08DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DRMH-S288

Detailed Description

Introducing the EBM08DRMHS288, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this female connector ensures optimal signal transmission. With a current rating of 3A and a voltage capacity of 950VAC, it meets the needs of power and data-intensive applications. The connector, with two rows and 16 positions, offers ample connectivity options. Its clearance hole mount and card extender termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh industrial settings. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it saves valuable PCB space. Trust the EBM08DRMHS288 for secure and efficient board-to-board connections in your electronic designs.