EBM08DRMH

Heilind Number:SULEBM08DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DRMH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DRMH

Detailed Description

Introducing the EBM08DRMH, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 3A and a maximum voltage of 950VAC, it is suitable for a wide range of power and signal transmission needs. The female gender, two rows, and wire wrap termination method make installation quick and easy. Gold plated contacts on Phosphor Bronze ensure excellent conductivity, while the loop bellow contact type guarantees secure mating. Operating temperature range of -65 to 125°C allows for use in extreme conditions. With 16 positions and a straight orientation, it offers versatile connectivity options. Matte Tin termination plating provides added durability. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Whether for industrial, aerospace, or telecommunications applications, the EBM08DRMH is the ideal solution for your connectivity needs.