EBM08DRMI-S288

Heilind Number:SULEBM08DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DRMI-S288

Detailed Description

Introducing the EBM08DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact 2-row design and threaded mount type, this connector ensures secure and reliable connections. Featuring PBT and phosphor bronze construction with gold contact plating, it offers excellent conductivity and durability. The 3A amperage and 950VAC voltage rating make it suitable for high-power applications. Its loop bellow contact type and straddle orientation provide efficient signal transmission. With 16 positions and card extender termination method, it offers versatile connectivity options. The connector's -65 to 125°C operating temperature range and matte tin termination plating ensure performance in harsh environments. Perfect for aerospace, defense, and industrial applications, the EBM08DRMI-S288 sets a new standard for rugged board-to-board connectivity.