EBM08DRMI

Heilind Number:SULEBM08DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DRMI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DRMI

Detailed Description

Introducing the EBM08DRMI, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures durability and longevity. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of applications. The female connector has two rows of 16 positions each, offering ample connectivity options. Its threaded mount type and wire wrap termination method provide secure and stable installation. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the loop bellow contact type enhances signal integrity. With an operating temperature range of -65 to 125°C, this connector performs flawlessly even in extreme conditions. Its compact design, with a height of just 15.49mm and a width of 9.4mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures compatibility with various soldering processes. Whether used in aerospace, military, or industrial applications, the EBM08DRMI delivers superior performance and reliability. Upgrade your connectivity solutions with this advanced PCB connector.