| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM08DRMN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 16 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM08DRMN-S288 |
EBM08DRMN-S288
| Heilind Number: | SULEBM08DRMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM08DRMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM08DRMN-S288, a high-performance PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows and 16 positions, it offers ample connectivity options. The contact material, phosphor bronze, and gold plating guarantee excellent conductivity and corrosion resistance. Its termination method, card extender, and orientation of straddle make it easy to install and use. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. The matte tin termination plating ensures durability. Perfect for board-to-board and card-edge connections, the EBM08DRMN-S288 is a must-have component for any high-reliability electronic system.

