EBM08DRMN

Heilind Number:SULEBM08DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DRMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DRMN

Detailed Description

Introducing the EBM08DRMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row configuration with 16 positions and a straight orientation, this connector ensures secure and reliable connections in your electronic systems. With a voltage rating of 950 VAC and an amperage of 3 A, it meets stringent safety standards. The contact material, made of durable phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Its wire wrap termination method and tail length of 14.22 mm facilitate easy installation. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. The matte tin termination plating ensures long-lasting performance. Trust the EBM08DRMN for efficient and dependable connectivity in your designs.