EBM08DRMS-S288

Heilind Number:SULEBM08DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DRMS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DRMS-S288

Detailed Description

Introducing the EBM08DRMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme conditions. With a current rating of 3A and a voltage capacity of 950VAC, it is ideal for power-intensive systems. The female gender, two rows of 16 positions, and side hole mount type offer versatile installation options. Gold-plated contacts and loop bellow contact type guarantee low contact resistance and high signal integrity. The termination method through card extender and matte tin plating make for secure and durable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Experience top-tier performance with the EBM08DRMSS288.