EBM08DRMS

Heilind Number:SULEBM08DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DRMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DRMS

Detailed Description

The EBM08DRMS is a high-performance board-to-board PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, this connector ensures durability and reliability in various environments. Featuring a 3A amperage rating and a voltage capability of 950VAC, it is suitable for power and signal transmission. The female gender, two rows of 16 positions each, and side hole mount type make it versatile for PCB connectivity. Wire wrap termination method and gold-plated phosphor bronze contacts guarantee excellent conductivity. With a pitch of 3.96mm, operating temperature range of -65 to 125°C, and matte tin termination plating, it meets stringent industry standards. The straight orientation, loop bellow contact type, and 14.22mm tail length provide secure and stable connections. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Whether used in aerospace, defense, or industrial electronics, the EBM08DRMS connector delivers superior performance and longevity.