EBM08DRMT-S288

Heilind Number:SULEBM08DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DRMT-S288

Detailed Description

The EBM08DRMT-S288 is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, this connector ensures efficient power delivery while maintaining signal integrity. Featuring a durable construction with PBT and phosphor bronze materials, as well as gold-plated contacts, it offers excellent conductivity and corrosion resistance. The connector's loop bellow contact type and straddle orientation allow for secure and stable connections, while its threaded mount type and card extender termination method ensure easy installation. With 16 positions and a pitch of 3.96mm, it provides ample connectivity options for various applications. Operating within a wide temperature range of -65 to 125°C, the EBM08DRMT-S288 is suitable for use in harsh industrial environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating further enhances its durability and reliability. Overall, this connector is a versatile and high-quality solution for your board-to-board connection needs.