EBM08DRPI

Heilind Number:SULEBM08DRPI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DRPI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DRPI
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DRPI

Detailed Description

Introducing the EBM08DRPI, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a compact form factor and two rows of 16 female contacts, this connector is perfect for applications requiring secure and efficient interconnection. Featuring a threaded mount type and through-hole termination method, installation is a breeze. The contact material, made of phosphor bronze and gold-plated, ensures excellent conductivity and durability, while the full bellow contact type guarantees optimal performance. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for a wide range of industries. Its matte tin termination plating offers further protection against corrosion. Trust the EBM08DRPI for your critical connectivity needs.