| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM08DRPN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | 10.36 mm, .408 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM08DRPN |
EBM08DRPN
| Heilind Number: | SULEBM08DRPN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM08DRPN |
| ECAD Model: |
Specifications
Detailed Description
SKU EBM08DRPN features a female PCB connector designed for high-reliability applications. With a pitch of 3.96mm and two rows of 16 positions each, this connector offers secure and efficient board-to-board or card edge connections. Its full bellow contact type, composed of PBT and phosphor bronze with gold plating, ensures reliable signal transmission with a maximum voltage of 950VAC and current rating of 5A. The termination method is through-hole, with matte tin plating for durability. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for demanding environments. Measuring 10.95mm in height and .325 inches in width, it provides a compact yet robust solution for your connectivity needs.

