EBM08DRSD

Heilind Number:SULEBM08DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DRSD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DRSD

Detailed Description

The EBM08DRSD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage of 950VAC, this connector is suitable for power and signal transmission. Its gold-plated contacts offer excellent conductivity, while the thru-hole termination method guarantees secure attachment to the PCB. The straight orientation and dual rows with 16 positions provide versatile connectivity options. Operating at a wide temperature range of -65 to 125°C, it is suitable for use in industrial and military applications. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation on PCBs. Its matte tin termination plating ensures long-term reliability. Overall, the EBM08DRSD is a top choice for high-reliability board-to-board connections in various industries.