| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM08DRSH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 16 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM08DRSH-S288 |
EBM08DRSH-S288
| Heilind Number: | SULEBM08DRSH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM08DRSH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM08DRSH-S288 Board To Board PCB Connector, a high-performance solution for your connectivity needs. Featuring a durable construction of PBT & Phosphor Bronze with Gold plating, this connector ensures reliable power transmission with an amperage of 3A and a voltage rating of 950 VAC. With its female gender, 2 rows of 16 positions, and Loop Bellow contact type, it offers versatile connectivity options. The clearance hole mount type and card extender termination method make installation a breeze. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of .61 inches and width of 9.4mm, allows for space-efficient PCB integration. Trust in the EBM08DRSHS288 for seamless and efficient board-to-board connections.

