EBM08DRSH

Heilind Number:SULEBM08DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DRSH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DRSH

Detailed Description

Introducing the EBM08DRSH, a high-performance board-to-board PCB connector designed for exceptional connectivity in demanding environments. This female connector features two rows for efficient power and signal transmission, with a clearance hole mount type for secure installation. Its termination method through-hole ensures reliability in operation, while the contact material of phosphor bronze and gold plating guarantees optimal conductivity. With a pitch of 3.96mm (.156in) and a voltage rating of 950VAC, this connector is suitable for various industrial applications. The loop bellow contact type and straight orientation offer versatility in connectivity, with 16 positions and a tail length of .19in (4.83mm) accommodating complex PCB layouts. Operating flawlessly in temperatures ranging from -65°C to 125°C, and with a compact height of .61in (15.49mm) and width of 9.4mm (.37in), the EBM08DRSH is a reliable solution for your connectivity needs in aerospace, defense, and other critical sectors. Trust in its matte tin termination plating for long-lasting performance.