EBM08DRSI-S288

Heilind Number:SULEBM08DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DRSI-S288

Detailed Description

Introducing our EBM08DRSIS288 Board To Board PCB Connector, designed for high-reliability applications. This female connector features two rows of 16 positions, with a pitch of 3.96mm (.156in) and a voltage rating of 950VAC. It is crafted with durable PBT and Phosphor Bronze materials, ensuring longevity and performance in harsh environments. The termination method is through a card extender, with gold-plated contacts for optimal conductivity. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial settings. Its straddle orientation and threaded mount type make for secure and stable connections. The matte tin termination plating adds an extra layer of protection against corrosion. Compact in size, with dimensions of .61in x 9.4mm (.37in), it is perfect for space-constrained applications. Trust in the reliability and quality of our EBM08DRSIS288 connector for all your PCB connectivity needs.