EBM08DRSI

Heilind Number:SULEBM08DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DRSI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DRSI

Detailed Description

The EBM08DRSI Board To Board PCB Connector is a high-performance component designed for reliable power and signal transmission in electronic assemblies. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures optimal conductivity and longevity. With a voltage rating of 950 VAC and amperage of 3A, it meets the demands of various applications. The connector's threaded mount type and straight orientation make installation easy, while its 16 positions and 2 rows provide ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125 °C, it is suitable for harsh environments. The termination method of Thru Hole with Matte Tin plating guarantees secure and stable connections. Whether used in industrial machinery, telecommunications, or aerospace systems, the EBM08DRSI connector delivers superior performance.