EBM08DRSN-S288

Heilind Number:SULEBM08DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DRSN-S288

Detailed Description

Introducing the EBM08DRSN-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm, offering secure and reliable connectivity. Its termination method, card extender, ensures easy installation. Constructed with durable PBT and phosphor bronze materials, it guarantees longevity even in harsh environments. The loop bellow contact type with gold plating provides excellent conductivity, with a maximum voltage rating of 950 VAC and an amperage of 3A. With 16 positions and a straddle orientation, it allows for efficient PCB connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse industrial settings. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the EBM08DRSNS288 for superior performance in your connectivity needs.