| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM08DRSN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 16 |
| SKU: | SULEBM08DRSN |
EBM08DRSN
| Heilind Number: | SULEBM08DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM08DRSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM08DRSN, a high-quality Board To Board PCB Connector designed for reliable power and signal transmission in electronic applications. This female connector features PBT housing and Phosphor Bronze contacts with Gold plating, ensuring excellent conductivity and durability. With a pitch of 3.96mm and 16 positions across 2 rows, it offers versatile connectivity options. The straight orientation and Thru Hole termination method make installation easy and secure. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 950 VAC, this connector is suitable for a wide range of environments. Its compact design, with a height of just 15.49mm and a width of 9.4mm, allows for efficient PCB layout. Trust the EBM08DRSN for high-performance interconnection in your electronic devices.

