EBM08DRSS-S288

Heilind Number:SULEBM08DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DRSS-S288

Detailed Description

The EBM08DRSS-S288 PCB connector offers reliable and high-performance connectivity for your electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, this female connector is designed for lasting durability. With a current rating of 3A and a voltage capacity of 950VAC, it ensures efficient power transmission. The connector's side hole mount type and card extender termination method make installation easy and secure. Its 16 positions, organized in 2 rows with a pitch of 3.96mm, provide ample connectivity options. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the matte tin termination plating enhances corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Ideal for hi-rel applications, the EBM08DRSS-S288 is a dependable choice for board-to-board and card edge connections.