| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM08DRSS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 16 |
| SKU: | SULEBM08DRSS |
EBM08DRSS
| Heilind Number: | SULEBM08DRSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM08DRSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM08DRSS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a robust construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and durability. With an amperage rating of 3A and a voltage capacity of 950VAC, it is ideal for high-power applications. The two-row design with 16 positions offers ample connectivity options, while the side hole mount and thru-hole termination method simplify installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of industries. Trust the EBM08DRSS for secure and efficient board-to-board connections in your projects.

