EBM08DRST-S288

Heilind Number:SULEBM08DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DRST-S288

Detailed Description

Introducing the EBM08DRST-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and two rows for efficient connectivity, this connector ensures reliable signal transmission. Its termination method, card extender, guarantees secure attachment. Crafted from durable materials, featuring PBT and phosphor bronze with gold plating, it offers superior conductivity and longevity. The contact type, loop bellow, enhances flexibility in use. Operating at a wide temperature range of -65 to 125 °C and with a voltage capacity of 950 VAC, this connector is suitable for various environments. With 16 positions and a pitch of 3.96 mm, it allows for intricate PCB designs. Compact in size, with dimensions of .61 in height and 9.4 mm width, it is space-efficient. The matte tin termination plating ensures solderability. Ideal for applications where reliability is paramount, the EBM08DRST-S288 is a top choice in the realm of connectors.