EBM08DRST

Heilind Number:SULEBM08DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DRST
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DRST

Detailed Description

Introducing the EBM08DRST, a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 950VAC, it meets the requirements of power-intensive systems. The loop bellow contact type and gold plating guarantee low contact resistance and optimal signal transmission. This connector, with 16 positions and 2 rows, offers ample connectivity options, while the threaded mount and thru-hole termination method provide secure attachment to the PCB. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for use in extreme conditions. With a compact design, measuring only 9.4mm in width and 15.49mm in height, it saves valuable board space. Trust the EBM08DRST for efficient and durable board-to-board connections in your electronic devices.