| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM08DRTH-S13 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .122 in, 3.1 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 16 |
| SKU: | SULEBM08DRTH-S13 |
EBM08DRTH-S13
| Heilind Number: | SULEBM08DRTH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM08DRTH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU EBM08DRTH-S13, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic devices. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable signal transmission. With an amperage rating of 5A and voltage resistance of 950VAC, it meets stringent industry standards for safety and efficiency. The connector's straddle orientation and 16 positions make it versatile for various applications. Utilizing a card extender termination method with a clearance hole mount type, installation is quick and easy. Operating seamlessly in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The EBM08DRTHS13 is the perfect solution for demanding connectivity needs in electronic systems.

