EBM08DRTH

Heilind Number:SULEBM08DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DRTH
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DRTH

Detailed Description

Introducing the EBM08DRTH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two robust rows and a clearance hole mount type, ensuring secure and reliable connectivity. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and corrosion resistance. The 3.96mm pitch and 16 positions accommodate multiple connections with ease. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, it guarantees optimal performance even in harsh environments. The straight orientation and 3.48mm tail length facilitate easy installation. With matte tin termination plating, this connector is not only efficient but also environmentally friendly. Perfect for industrial and electronic systems, the EBM08DRTH is a top choice for engineers seeking quality and durability in their designs.