EBM08DRTI-S13

Heilind Number:SULEBM08DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DRTI-S13
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DRTI-S13

Detailed Description

Introducing the EBM08DRTI-S13, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures long-lasting performance even in demanding environments. With a current rating of 5A and a voltage capability of 950VAC, it is suitable for a wide range of applications. The female gender, 2 rows, and threaded mount type offer versatility in installation. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees secure and low-resistance connections. The 3.96mm pitch and 16 positions accommodate multiple signal paths with precision. Operating in a temperature range of -65 to 125°C, it meets the needs of harsh operating conditions. Its compact design with a connector height of 10.95mm and width of 8.26mm allows for space-efficient PCB layouts. With matte tin termination plating and full bellow contact type, it ensures excellent signal integrity. The EBM08DRTI-S13 is the perfect solution for high-reliability electronic interconnections in various industries.