EBM08DRTI

Heilind Number:SULEBM08DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DRTI
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DRTI

Detailed Description

Introducing the EBM08DRTI, a high-performance board-to-board PCB connector designed for critical applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. Featuring a maximum amperage of 5A and voltage rating of 950VAC, it is suitable for power and signal transmission. The female gender, threaded mount type, and through-hole termination method offer secure and stable connections. With 16 positions and two rows, it provides ample connectivity options. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the full bellow contact type enhances durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh industrial environments. Its compact design, with a connector height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures compatibility with RoHS requirements. Trust the EBM08DRTI for high-reliability connectivity in your PCB designs.