| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM08DRTN-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 16 |
| Tail Length: | .122 in, 3.1 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM08DRTN-S13 |
EBM08DRTN-S13
| Heilind Number: | SULEBM08DRTN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM08DRTN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM08DRTN-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 16 full bellow contacts, made of durable Phosphor Bronze with Gold plating for superior conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, it ensures reliable power transmission in even the most challenging environments. Its straddle orientation and card extender termination method make installation a breeze, while its operating temperature range of -65 to 125°C guarantees optimal performance in extreme conditions. The connector's compact size, with a height of 10.95mm and width of 8.26mm, allows for efficient PCB layout. Trust the EBM08DRTN-S13 for seamless connectivity in aerospace, defense, and other hi-rel applications.

