EBM08DRTS-S13

Heilind Number:SULEBM08DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DRTS-S13
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DRTS-S13

Detailed Description

Introducing the EBM08DRTS-S13 Board-To-Board PCB Connector, a high-performance solution for your connectivity needs. This connector, featuring a side hole mount type and card extender termination method, ensures secure and reliable connections in any application. With a compact design and a pitch of 3.96mm, it is perfect for space-constrained PCB layouts. The 16-position connector, with full bellow contact type and gold-plated phosphor bronze contacts, guarantees excellent signal transmission at an amperage of 5A and voltage rating of 950VAC. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for various environments. The matte tin termination plating offers durability and longevity, making it a dependable choice for your projects. Whether in industrial, commercial, or residential settings, the EBM08DRTSS13 connector delivers outstanding performance you can rely on.